
PE-53935SNL | |
|---|---|
DigiKey Part Number | 553-1418-ND |
Manufacturer | |
Manufacturer Product Number | PE-53935SNL |
Description | FIXED IND 250UH 1.5A 230 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.5 A 230mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53935SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,18500 € | 21,85 € |
| 25 | 2,02120 € | 50,53 € |
| 70 | 1,85200 € | 129,64 € |
| 140 | 1,74621 € | 244,47 € |
| 280 | 1,64668 € | 461,07 € |
| 560 | 1,55288 € | 869,61 € |
| 1.050 | 1,47256 € | 1.546,19 € |
| 2.520 | 1,36777 € | 3.446,78 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

