Parametric Equivalent

PE-53934SNLT | |
|---|---|
DigiKey Part Number | PE-53934SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53934SNLT |
Description | FIXED IND 17UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 µH Shielded Toroidal Inductor 3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53934SNLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53934SNL | Pulse Electronics | 105 | 553-1417-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52672 € | 1.526,72 € |
| Unit Price without VAT: | 1,52672 € |
|---|---|
| Unit Price with VAT: | 1,81680 € |


