PE-53932S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 311
Unit Price: 2,39000 €
Datasheet

Direct


Amgis, LLC
In Stock: 2.182
Unit Price: 5,03000 €
Datasheet
37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53932S

DigiKey Part Number
553-1295-5-ND
Manufacturer
Manufacturer Product Number
PE-53932S
Description
FIXED IND 37UH 2.24A 100 MOHM
Customer Reference
Detailed Description
37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Tolerance
±20%
Height - Seated (Max)
0.390" (9.91mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-53932SNLPulse Electronics311553-1415-ND2,39000 €Direct
SH150S-2.24-37Amgis, LLC2.182TE2193CT-ND5,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes