Direct

PE-53914 | |
|---|---|
DigiKey Part Number | PE-53914-ND |
Manufacturer | |
Manufacturer Product Number | PE-53914 |
Description | CMC 500MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500mA DCR 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.645" L x 0.560" W (16.38mm x 14.22mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Horizontal, 4 PC Pad |


