
PE-53912NLT | |
|---|---|
DigiKey Part Number | 553-PE-53912NLTTR-ND - Tape & Reel (TR) 553-PE-53912NLTCT-ND - Cut Tape (CT) 553-PE-53912NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53912NLT |
Description | CMC 2.5A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,57920 € | 39,48 € |
| 50 | 1,48920 € | 74,46 € |
| 100 | 1,40410 € | 140,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,32390 € | 264,78 € |
| 400 | 1,24840 € | 499,36 € |
| 600 | 1,20630 € | 723,78 € |
| 1.000 | 1,15531 € | 1.155,31 € |
| 1.400 | 1,12294 € | 1.572,12 € |
| 2.000 | 1,08965 € | 2.179,30 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


