
PE-53911NLT | |
|---|---|
DigiKey Part Number | 553-2023-2-ND - Tape & Reel (TR) 553-2023-1-ND - Cut Tape (CT) 553-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53911NLT |
Description | CMC 1.5A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5A DCR 60mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250V |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.645" L x 0.560" W (16.38mm x 14.22mm) |
Number of Lines 2 | Height (Max) 0.350" (8.89mm) |
Current Rating (Max) 1.5A | Package / Case Horizontal, 4 PC Pad |
DC Resistance (DCR) (Max) 60mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94700 € | 19,47 € |
| 25 | 1,80120 € | 45,03 € |
| 50 | 1,69840 € | 84,92 € |
| 100 | 1,60130 € | 160,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50985 € | 301,97 € |
| 400 | 1,42378 € | 569,51 € |
| 600 | 1,37577 € | 825,46 € |
| 1.000 | 1,31764 € | 1.317,64 € |
| 1.400 | 1,28074 € | 1.793,04 € |
| 2.000 | 1,24279 € | 2.485,58 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


