
PE-53900NL | |
|---|---|
DigiKey Part Number | PE-53900NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53900NL |
Description | FIXED IND 19UH 4.5A 20 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19 µH Shielded Toroidal Inductor 4.5 A 20mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53900NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.450" W (21.09mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,55720 € | 63,93 € |
| 70 | 2,34314 € | 164,02 € |
| 140 | 2,20950 € | 309,33 € |
| 280 | 2,08350 € | 583,38 € |
| 560 | 1,96491 € | 1.100,35 € |
| 1.050 | 1,86337 € | 1.956,54 € |
| 2.520 | 1,77499 € | 4.472,97 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

