
PE-53831SNL | |
|---|---|
DigiKey Part Number | 553-1414-ND |
Manufacturer | |
Manufacturer Product Number | PE-53831SNL |
Description | FIXED IND 53UH 1.87A 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53 µH Shielded Toroidal Inductor 1.87 A 130mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53831SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,00000 € | 20,00 € |
| 30 | 1,82133 € | 54,64 € |
| 60 | 1,71733 € | 103,04 € |
| 120 | 1,61917 € | 194,30 € |
| 270 | 1,51163 € | 408,14 € |
| 510 | 1,43241 € | 730,53 € |
| 1.020 | 1,35091 € | 1.377,93 € |
| 2.520 | 1,25170 € | 3.154,28 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

