
PE-53830SNLT | |
|---|---|
DigiKey Part Number | 553-2094-2-ND - Tape & Reel (TR) 553-2094-1-ND - Cut Tape (CT) 553-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53830SNLT |
Description | FIXED IND 77UH 1.54A 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53830SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,89000 € | 18,90 € |
| 25 | 1,74840 € | 43,71 € |
| 50 | 1,64840 € | 82,42 € |
| 100 | 1,55430 € | 155,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46560 € | 293,12 € |
| 400 | 1,38203 € | 552,81 € |
| 600 | 1,33542 € | 801,25 € |
| 1.000 | 1,27899 € | 1.278,99 € |
| 1.400 | 1,24316 € | 1.740,42 € |
| 2.000 | 1,20632 € | 2.412,64 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

