77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53830NL

DigiKey Part Number
553-1590-5-ND
Manufacturer
Manufacturer Product Number
PE-53830NL
Description
FIXED IND 77UH 1.54A 200 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-53830NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.635" L x 0.635" W (16.13mm x 16.13mm)
Height - Seated (Max)
0.365" (9.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,60300 €26,03 €
302,37133 €71,14 €
602,23567 €134,14 €
1202,10800 €252,96 €
2701,96811 €531,39 €
5101,86502 €951,16 €
1.0201,75900 €1.794,18 €
2.5201,66042 €4.184,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €