
PE-53829NL | |
|---|---|
DigiKey Part Number | 553-2126-ND |
Manufacturer | |
Manufacturer Product Number | PE-53829NL |
Description | FIXED IND 112UH 1.26A 300 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 112 µH Shielded Toroidal Inductor 1.26 A 300mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53829NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.635" L x 0.635" W (16.13mm x 16.13mm) | |
Height - Seated (Max) | 0.365" (9.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,58700 € | 25,87 € |
| 30 | 2,35667 € | 70,70 € |
| 60 | 2,22200 € | 133,32 € |
| 120 | 2,09517 € | 251,42 € |
| 270 | 1,95604 € | 528,13 € |
| 510 | 1,85359 € | 945,33 € |
| 1.020 | 1,74821 € | 1.783,17 € |
| 2.520 | 1,64912 € | 4.155,78 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

