
PE-53828SNL | |
|---|---|
DigiKey Part Number | 553-1411-ND |
Manufacturer | |
Manufacturer Product Number | PE-53828SNL |
Description | FIXED IND 168UH 1.02A 400 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 168 µH Shielded Toroidal Inductor 1.02 A 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53828SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-1.02-168 | Amgis, LLC | 571 | TE2201CT-ND | 5,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98000 € | 19,80 € |
| 30 | 1,80367 € | 54,11 € |
| 60 | 1,70067 € | 102,04 € |
| 120 | 1,60358 € | 192,43 € |
| 270 | 1,49707 € | 404,21 € |
| 510 | 1,41861 € | 723,49 € |
| 1.020 | 1,33790 € | 1.364,66 € |
| 2.520 | 1,23963 € | 3.123,87 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

