
PE-53828NL | |
|---|---|
DigiKey Part Number | 553-1882-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53828NL |
Description | FIXED IND 168UH 1.02A 400 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 168 µH Shielded Toroidal Inductor 1.02 A 400mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53828NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.635" L x 0.635" W (16.13mm x 16.13mm) | |
Height - Seated (Max) | 0.365" (9.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,37900 € | 23,79 € |
| 30 | 2,16700 € | 65,01 € |
| 60 | 2,04300 € | 122,58 € |
| 120 | 1,92642 € | 231,17 € |
| 270 | 1,79852 € | 485,60 € |
| 510 | 1,70429 € | 869,19 € |
| 1.020 | 1,60737 € | 1.639,52 € |
| 2.520 | 1,50229 € | 3.785,77 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

