
PE-53827SNLT | |
|---|---|
DigiKey Part Number | 553-3841-2-ND - Tape & Reel (TR) 553-3841-1-ND - Cut Tape (CT) 553-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53827SNLT |
Description | FIXED IND 248UH 830MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 248 µH Shielded Toroidal Inductor 830 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53827SNLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,89800 € | 47,45 € |
| 50 | 1,78960 € | 89,48 € |
| 100 | 1,68740 € | 168,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,54480 € | 308,96 € |
| 400 | 1,47935 € | 591,74 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

