
PE-53827NL | |
|---|---|
DigiKey Part Number | PE-53827NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53827NL |
Description | FIXED IND 248UH 830MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 248 µH Shielded Toroidal Inductor 830 mA 600mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53827NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.635" L x 0.635" W (16.13mm x 16.13mm) |
Tolerance ±20% | Height - Seated (Max) 0.365" (9.27mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | 1,91209 € | 1.319,34 € |
| Unit Price without VAT: | 1,91209 € |
|---|---|
| Unit Price with VAT: | 2,27539 € |

