
PE-53826SNLT | |
|---|---|
DigiKey Part Number | 553-3840-2-ND - Tape & Reel (TR) 553-3840-1-ND - Cut Tape (CT) 553-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53826SNLT |
Description | FIXED IND 377UH 680MA 1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 377 µH Shielded Toroidal Inductor 680 mA 1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53826SNLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,04280 € | 51,07 € |
| 50 | 1,92580 € | 96,29 € |
| 100 | 1,81590 € | 181,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,66240 € | 332,48 € |
| 400 | 1,60495 € | 641,98 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

