
PE-53826SNL | |
|---|---|
DigiKey Part Number | 553-1409-ND |
Manufacturer | |
Manufacturer Product Number | PE-53826SNL |
Description | FIXED IND 377UH 680MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 377 µH Shielded Toroidal Inductor 680 mA 1Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,19000 € | 21,90 € |
| 30 | 1,99533 € | 59,86 € |
| 60 | 1,88133 € | 112,88 € |
| 120 | 1,77383 € | 212,86 € |
| 270 | 1,65604 € | 447,13 € |
| 510 | 1,56927 € | 800,33 € |
| 1.020 | 1,48000 € | 1.509,60 € |
| 2.520 | 1,37259 € | 3.458,93 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

