
PE-53825SNL | |
|---|---|
DigiKey Part Number | 553-1408-ND |
Manufacturer | |
Manufacturer Product Number | PE-53825SNL |
Description | FIXED IND 18UH 1.81A 60 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Toroidal Inductor 1.81 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53825SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84100 € | 18,41 € |
| 30 | 1,67633 € | 50,29 € |
| 60 | 1,58050 € | 94,83 € |
| 120 | 1,49025 € | 178,83 € |
| 270 | 1,39126 € | 375,64 € |
| 510 | 1,31835 € | 672,36 € |
| 1.020 | 1,24332 € | 1.268,19 € |
| 2.520 | 1,15196 € | 2.902,94 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

