
PE-53823NL | |
|---|---|
DigiKey Part Number | PE-53823NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53823NL |
Description | FIXED IND 38UH 1.2A 100 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 µH Shielded Toroidal Inductor 1.2 A 100mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53823NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.495" L x 0.495" W (12.57mm x 12.57mm) |
Tolerance ±20% | Height - Seated (Max) 0.375" (9.52mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24300 € | 22,43 € |
| 40 | 1,99325 € | 79,73 € |
| 80 | 1,87950 € | 150,36 € |
| 120 | 1,81600 € | 217,92 € |
| 280 | 1,69021 € | 473,26 € |
| 520 | 1,60398 € | 834,07 € |
| 1.000 | 1,51776 € | 1.517,76 € |
| 2.520 | 1,40767 € | 3.547,33 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

