
PE-53822SNLT | |
|---|---|
DigiKey Part Number | 553-1770-2-ND - Tape & Reel (TR) 553-PE-53822SNLTCT-ND - Cut Tape (CT) 553-PE-53822SNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53822SNLT |
Description | FIXED IND 54UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 54 µH Shielded Toroidal Inductor 1 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53822SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,79400 € | 44,85 € |
| 50 | 1,69160 € | 84,58 € |
| 100 | 1,59490 € | 159,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50395 € | 300,79 € |
| 400 | 1,41823 € | 567,29 € |
| 600 | 1,37038 € | 822,23 € |
| 1.000 | 1,31249 € | 1.312,49 € |
| 1.400 | 1,27574 € | 1.786,04 € |
| 2.000 | 1,23792 € | 2.475,84 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

