54 µH Shielded Toroidal Inductor 1 A 200mOhm Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53822NL

DigiKey Part Number
553-1591-5-ND
Manufacturer
Manufacturer Product Number
PE-53822NL
Description
FIXED IND 54UH 1A 200 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
54 µH Shielded Toroidal Inductor 1 A 200mOhm Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-53822NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.495" L x 0.495" W (12.57mm x 12.57mm)
Height - Seated (Max)
0.375" (9.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,90600 €19,06 €
401,69475 €67,79 €
801,59775 €127,82 €
1201,54383 €185,26 €
2801,43682 €402,31 €
5201,36348 €709,01 €
1.0001,29017 €1.290,17 €
2.5201,19339 €3.007,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €