
PE-53821SNL | |
|---|---|
DigiKey Part Number | 553-1404-ND |
Manufacturer | |
Manufacturer Product Number | PE-53821SNL |
Description | FIXED IND 78UH 820MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78 µH Shielded Toroidal Inductor 820 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53821SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,10400 € | 21,04 € |
| 30 | 1,91700 € | 57,51 € |
| 60 | 1,80767 € | 108,46 € |
| 120 | 1,70433 € | 204,52 € |
| 270 | 1,59115 € | 429,61 € |
| 510 | 1,50778 € | 768,97 € |
| 1.020 | 1,42201 € | 1.450,45 € |
| 2.520 | 1,31758 € | 3.320,30 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

