
PE-53821NL | |
|---|---|
DigiKey Part Number | 553-1587-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53821NL |
Description | FIXED IND 78UH 820MA 300 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 µH Shielded Toroidal Inductor 820 mA 300mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53821NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.495" L x 0.495" W (12.57mm x 12.57mm) |
Tolerance ±20% | Height - Seated (Max) 0.375" (9.52mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,61900 € | 26,19 € |
| 40 | 2,32775 € | 93,11 € |
| 80 | 2,19488 € | 175,59 € |
| 120 | 2,12067 € | 254,48 € |
| 280 | 1,97386 € | 552,68 € |
| 520 | 1,87319 € | 974,06 € |
| 1.000 | 1,77257 € | 1.772,57 € |
| 2.520 | 1,67239 € | 4.214,42 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

