
PE-53820SNLT | |
|---|---|
DigiKey Part Number | 553-2091-2-ND - Tape & Reel (TR) 553-2091-1-ND - Cut Tape (CT) 553-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53820SNLT |
Description | FIXED IND 115UH 670MA 400 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 115 µH Shielded Toroidal Inductor 670 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53820SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,44300 € | 24,43 € |
| 25 | 2,26040 € | 56,51 € |
| 50 | 2,13100 € | 106,55 € |
| 100 | 2,00930 € | 200,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,89465 € | 378,93 € |
| 400 | 1,78673 € | 714,69 € |
| 600 | 1,72650 € | 1.035,90 € |
| 1.000 | 1,65361 € | 1.653,61 € |
| 1.400 | 1,60734 € | 2.250,28 € |
| 2.000 | 1,55974 € | 3.119,48 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

