115 µH Shielded Toroidal Inductor 670 mA 400mOhm Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53820NL

DigiKey Part Number
553-1691-ND
Manufacturer
Manufacturer Product Number
PE-53820NL
Description
FIXED IND 115UH 670MA 400 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
115 µH Shielded Toroidal Inductor 670 mA 400mOhm Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-53820NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.495" L x 0.495" W (12.57mm x 12.57mm)
Height - Seated (Max)
0.375" (9.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,20100 €22,01 €
401,95650 €78,26 €
801,84475 €147,58 €
1201,78233 €213,88 €
2801,65889 €464,49 €
5201,57425 €818,61 €
1.0001,48964 €1.489,64 €
2.5201,37804 €3.472,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €