
PE-53819SNLT | |
|---|---|
DigiKey Part Number | 553-2090-2-ND - Tape & Reel (TR) 553-2090-1-ND - Cut Tape (CT) 553-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53819SNLT |
Description | FIXED IND 173UH 540MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 173 µH Shielded Toroidal Inductor 540 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53819SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,42400 € | 35,60 € |
| 50 | 1,34280 € | 67,14 € |
| 100 | 1,26590 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19365 € | 238,73 € |
| 400 | 1,12555 € | 450,22 € |
| 600 | 1,08757 € | 652,54 € |
| 1.000 | 1,04160 € | 1.041,60 € |
| 1.400 | 1,01241 € | 1.417,37 € |
| 2.000 | 0,98238 € | 1.964,76 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

