252 µH Shielded Toroidal Inductor 440 mA 900mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53818SNLT

DigiKey Part Number
553-PE-53818SNLTTR-ND - Tape & Reel (TR)
553-PE-53818SNLTCT-ND - Cut Tape (CT)
553-PE-53818SNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53818SNLT
Description
FIXED IND 252UH 440MA 900 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
252 µH Shielded Toroidal Inductor 440 mA 900mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53818SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,85700 €18,57 €
251,71760 €42,94 €
501,61960 €80,98 €
1001,52710 €152,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,43995 €287,99 €
4001,35785 €543,14 €
6001,31205 €787,23 €
1.0001,25661 €1.256,61 €
1.4001,22141 €1.709,97 €
2.0001,18521 €2.370,42 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €