
PE-53818NL | |
|---|---|
DigiKey Part Number | 553-1881-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53818NL |
Description | FIXED IND 252UH 440MA 900 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 252 µH Shielded Toroidal Inductor 440 mA 900mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53818NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.495" L x 0.495" W (12.57mm x 12.57mm) | |
Height - Seated (Max) | 0.375" (9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84100 € | 18,41 € |
| 40 | 1,63600 € | 65,44 € |
| 80 | 1,54238 € | 123,39 € |
| 120 | 1,49025 € | 178,83 € |
| 280 | 1,38696 € | 388,35 € |
| 520 | 1,31619 € | 684,42 € |
| 1.000 | 1,24540 € | 1.245,40 € |
| 2.520 | 1,15196 € | 2.902,94 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

