PE-53817SNL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 2,06755 €
Datasheet
375 µH Shielded Toroidal Inductor 360 mA 1.3Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53817SNL

DigiKey Part Number
553-1401-ND
Manufacturer
Manufacturer Product Number
PE-53817SNL
Description
FIXED IND 375UH 360MA 1.3 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
375 µH Shielded Toroidal Inductor 360 mA 1.3Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53817SNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.3Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Tolerance
±20%
Height - Seated (Max)
0.360" (9.14mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH150S-0.36-375Amgis, LLC0TE2209TR-ND2,06755 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,98000 €19,80 €
301,80367 €54,11 €
601,70067 €102,04 €
1201,60358 €192,43 €
2701,49707 €404,21 €
5101,41861 €723,49 €
1.0201,33790 €1.364,66 €
2.5201,23963 €3.123,87 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €