
PE-53815SNLT | |
|---|---|
DigiKey Part Number | PE-53815SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53815SNLT |
Description | FIXED IND 26UH 840MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 µH Shielded Toroidal Inductor 840 mA 200mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Tolerance ±20% | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,33410 € | 1.600,92 € |
| Unit Price without VAT: | 1,33410 € |
|---|---|
| Unit Price with VAT: | 1,58758 € |

