39 µH Shielded Toroidal Inductor 680 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53814SNL

DigiKey Part Number
553-1398-ND
Manufacturer
Manufacturer Product Number
PE-53814SNL
Description
FIXED IND 39UH 680MA 300 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 µH Shielded Toroidal Inductor 680 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
300mOhm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Tolerance
±20%
Height - Seated (Max)
0.360" (9.14mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1701,34612 €1.574,96 €
Unit Price without VAT:1,34612 €
Unit Price with VAT:1,60188 €