
PE-53812SNLT | |
|---|---|
DigiKey Part Number | 553-PE-53812SNLTTR-ND - Tape & Reel (TR) 553-PE-53812SNLTCT-ND - Cut Tape (CT) 553-PE-53812SNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53812SNLT |
Description | FIXED IND 78UH 460MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 µH Shielded Toroidal Inductor 460 mA 800mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53812SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 2,00640 € | 50,16 € |
| 50 | 1,89140 € | 94,57 € |
| 100 | 1,78340 € | 178,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62490 € | 487,47 € |
| 600 | 1,53233 € | 919,40 € |
| 900 | 1,48073 € | 1.332,66 € |
| 1.500 | 1,41826 € | 2.127,39 € |
| 2.100 | 1,37860 € | 2.895,06 € |
| 3.000 | 1,35545 € | 4.066,35 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

