78 µH Shielded Toroidal Inductor 460 mA 800mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53812SNL

DigiKey Part Number
553-1396-ND
Manufacturer
Manufacturer Product Number
PE-53812SNL
Description
FIXED IND 78UH 460MA 800 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78 µH Shielded Toroidal Inductor 460 mA 800mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53812SNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,16900 €21,69 €
451,90844 €85,88 €
901,79944 €161,95 €
1351,73859 €234,71 €
2701,63944 €442,65 €
5401,54606 €834,87 €
1.0351,46337 €1.514,59 €
2.5201,35758 €3.421,10 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €