
PE-53812NL | |
|---|---|
DigiKey Part Number | PE-53812NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53812NL |
Description | FIXED IND 78UH 460MA 800 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 µH Shielded Toroidal Inductor 460 mA 800mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53812NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 800mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Tolerance ±20% | Height - Seated (Max) 0.300" (7.62mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,76459 € | 1.323,44 € |
| Unit Price without VAT: | 1,76459 € |
|---|---|
| Unit Price with VAT: | 2,09986 € |

