Image for PE-53810SNLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53810SNLT

DigiKey Part Number
PE-53810SNLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-53810SNLT
Description
FIXED IND 176UH 300MA 1.4 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
176 µH Shielded Toroidal Inductor 300 mA 1.4Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53810SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.4Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,12258 €1.683,87 €
Unit Price without VAT:1,12258 €
Unit Price with VAT:1,33587 €