PE-53810SNL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 2,22196 €
Datasheet
176 µH Shielded Toroidal Inductor 300 mA 1.4Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53810SNL

DigiKey Part Number
553-1394-ND
Manufacturer
Manufacturer Product Number
PE-53810SNL
Description
FIXED IND 176UH 300MA 1.4 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
176 µH Shielded Toroidal Inductor 300 mA 1.4Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.4Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Tolerance
±20%
Height - Seated (Max)
0.360" (9.14mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH150S-0.30-176Amgis, LLC0TE2211TR-ND2,22196 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,52000 €15,20 €
451,33800 €60,21 €
901,26144 €113,53 €
1351,21874 €164,53 €
2701,14919 €310,28 €
5401,08367 €585,18 €
1.0351,02566 €1.061,56 €
2.5200,95143 €2.397,60 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €