
PE-53809SNL | |
|---|---|
DigiKey Part Number | 553-1727-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53809SNL |
Description | FIXED IND 256UH 250MA 2.2 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 256 µH Shielded Toroidal Inductor 250 mA 2.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53809SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2Ohm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Tolerance ±20% | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37600 € | 13,76 € |
| 45 | 1,21089 € | 54,49 € |
| 90 | 1,14178 € | 102,76 € |
| 135 | 1,10319 € | 148,93 € |
| 270 | 1,04022 € | 280,86 € |
| 540 | 0,98091 € | 529,69 € |
| 1.035 | 0,92838 € | 960,87 € |
| 2.520 | 0,86116 € | 2.170,12 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

