
PE-53808SNL | |
|---|---|
DigiKey Part Number | 553-1393-ND |
Manufacturer | |
Manufacturer Product Number | PE-53808SNL |
Description | FIXED IND 374UH 200MA 2.7 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 374 µH Shielded Toroidal Inductor 200 mA 2.7Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55600 € | 15,56 € |
| 45 | 1,36956 € | 61,63 € |
| 90 | 1,29133 € | 116,22 € |
| 135 | 1,24763 € | 168,43 € |
| 270 | 1,17644 € | 317,64 € |
| 540 | 1,10937 € | 599,06 € |
| 1.035 | 1,04997 € | 1.086,72 € |
| 2.520 | 0,97399 € | 2.454,45 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

