Direct
Direct

PE-53807 | |
|---|---|
DigiKey Part Number | PE-53807-ND |
Manufacturer | |
Manufacturer Product Number | PE-53807 |
Description | FIXED IND 26UH 450MA 620 MOHM TH |
Customer Reference | |
Detailed Description | 26 µH Shielded Toroidal Inductor 450 mA 620mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |

