
PE-53803SNL | |
|---|---|
DigiKey Part Number | PE-53803SNL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53803SNL |
Description | FIXED IND 118UH 200MA 1.8 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118 µH Shielded Toroidal Inductor 200 mA 1.8Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53803SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8Ohm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 1,55870 € | 1.309,31 € |
| Unit Price without VAT: | 1,55870 € |
|---|---|
| Unit Price with VAT: | 1,85485 € |

