
PE-53802SNL | |
|---|---|
DigiKey Part Number | 553-1390-ND |
Manufacturer | |
Manufacturer Product Number | PE-53802SNL |
Description | FIXED IND 178UH 160MA 2.8 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 178 µH Shielded Toroidal Inductor 160 mA 2.8Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53802SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.8Ohm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,03900 € | 30,39 € |
| 25 | 2,81120 € | 70,28 € |
| 60 | 2,61000 € | 156,60 € |
| 120 | 2,46108 € | 295,33 € |
| 300 | 2,27740 € | 683,22 € |
| 540 | 2,16702 € | 1.170,19 € |
| 1.020 | 2,05376 € | 2.094,84 € |
| 2.520 | 1,97309 € | 4.972,19 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

