Direct

PE-53801S | |
|---|---|
DigiKey Part Number | PE-53801S-ND |
Manufacturer | |
Manufacturer Product Number | PE-53801S |
Description | FIXED IND 259UH 130MA 3.4 OHM |
Customer Reference | |
Detailed Description | 259 µH Shielded Toroidal Inductor 130 mA 3.4Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.340" W (8.64mm x 8.64mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |


