Image for PE-53718NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53718NLT

DigiKey Part Number
PE-53718NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-53718NLT
Description
FIXED IND 21.9UH 2.7A 90.5 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.9 µH Unshielded Toroidal Inductor 2.7 A 90.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53718NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.715" L x 0.590" W (18.16mm x 14.99mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,33660 €1.871,24 €
Unit Price without VAT:1,33660 €
Unit Price with VAT:1,59055 €