
PE-53700NL | |
|---|---|
DigiKey Part Number | 553-1389-ND |
Manufacturer | |
Manufacturer Product Number | PE-53700NL |
Description | FIXED IND 5.2UH 15.4A 6.2 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Unshielded Toroidal Inductor 15.4 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,97600 € | 49,40 € |
| 70 | 1,81057 € | 126,74 € |
| 140 | 1,70721 € | 239,01 € |
| 280 | 1,60986 € | 450,76 € |
| 560 | 1,51816 € | 850,17 € |
| 1.050 | 1,43963 € | 1.511,61 € |
| 2.520 | 1,33719 € | 3.369,72 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

