
PE-53690NLT | |
|---|---|
DigiKey Part Number | PE-53690NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53690NLT |
Description | FIXED IND 810NH 14.3A 2.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 810 nH Unshielded Toroidal Inductor 14.3 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53690NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.605" W (15.75mm x 15.37mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17734 € | 1.766,01 € |
| Unit Price without VAT: | 1,17734 € |
|---|---|
| Unit Price with VAT: | 1,40103 € |

