
PE-53690NL | |
|---|---|
DigiKey Part Number | PE-53690NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53690NL |
Description | FIXED IND 810NH 14.3A 2.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 810 nH Unshielded Toroidal Inductor 14.3 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.605" W (15.75mm x 15.37mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 1,14995 € | 1.517,93 € |
| Unit Price without VAT: | 1,14995 € |
|---|---|
| Unit Price with VAT: | 1,36844 € |

