
PE-53682NLT | |
|---|---|
DigiKey Part Number | PE-53682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53682NLT |
Description | FIXED IND 4.7UH 10.4A 8.3 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Toroidal Inductor 10.4 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,37630 € | 1.651,56 € |
| Unit Price without VAT: | 1,37630 € |
|---|---|
| Unit Price with VAT: | 1,63780 € |

