9.3 µH Unshielded Toroidal Inductor 7.2 A 18.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53663NLT

DigiKey Part Number
553-PE-53663NLTTR-ND - Tape & Reel (TR)
553-PE-53663NLTCT-ND - Cut Tape (CT)
553-PE-53663NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53663NLT
Description
FIXED IND 9.3UH 7.2A 18.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.3 µH Unshielded Toroidal Inductor 7.2 A 18.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53663NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
18.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,54000 €15,40 €
251,42400 €35,60 €
501,34280 €67,14 €
1001,26590 €126,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,19365 €238,73 €
4001,12555 €450,22 €
6001,08757 €652,54 €
1.0001,04160 €1.041,60 €
1.4001,01241 €1.417,37 €
2.0000,98238 €1.964,76 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €