
PE-53661NLT | |
|---|---|
DigiKey Part Number | 553-PE-53661NLTTR-ND - Tape & Reel (TR) 553-PE-53661NLTCT-ND - Cut Tape (CT) 553-PE-53661NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53661NLT |
Description | FIXED IND 2.5UH 8A 8.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Unshielded Toroidal Inductor 8 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53661NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,39280 € | 34,82 € |
| 50 | 1,31320 € | 65,66 € |
| 100 | 1,23810 € | 123,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16740 € | 233,48 € |
| 400 | 1,10083 € | 440,33 € |
| 600 | 1,06367 € | 638,20 € |
| 1.000 | 1,01869 € | 1.018,69 € |
| 1.400 | 0,99014 € | 1.386,20 € |
| 2.000 | 0,96077 € | 1.921,54 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

