2.5 µH Unshielded Toroidal Inductor 8 A 8.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53661NL

DigiKey Part Number
553-1383-ND
Manufacturer
Manufacturer Product Number
PE-53661NL
Description
FIXED IND 2.5UH 8A 8.3 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 µH Unshielded Toroidal Inductor 8 A 8.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.320
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,50500 €15,05 €
301,37167 €41,15 €
601,29283 €77,57 €
1201,21908 €146,29 €
2701,13811 €307,29 €
5101,07839 €549,98 €
1.0201,01698 €1.037,32 €
2.5200,94222 €2.374,39 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €